
12-bit multiplying digital-to-analog converter (DAC) with a 500 kS/s conversion rate. Features 0.5 LSB integral nonlinearity and 7 LSB full-scale error. Operates with a single supply voltage from 5V to 15V. This surface-mount component is housed in a 20-SOIC package with gold contact plating and a 2µs settling time. Maximum power dissipation is 30mW, with an operating temperature range of -40°C to 85°C.
Texas Instruments DAC7545GLU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | DAC7545 |
| Settling Time | 2us |
| Supply Type | Single |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7545GLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.