
12-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 132 kS/s conversion rate with 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 5V supply, with a reference voltage of 2.435V. Offers unipolar voltage output and a settling time of 7µs. Packaged in an 8-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7611P technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.435V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132KS/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Current | 500uA |
| Supply Type | Single |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
