
12-bit, single-channel serial input digital-to-analog converter (DAC) featuring a 132 kS/s conversion rate. Offers 1 LSB differential and integral nonlinearity, with a unipolar voltage output. Operates from a single 4.75V to 5.25V supply, consuming a maximum of 5mW. SPI interface compatible, packaged in an 8-PDIP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC7611PB technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
