
12-bit serial input digital-to-analog converter featuring 8 terminals in a compact 8-SOIC package. Industrial temperature grade operation from -40°C to 85°C. Single function D/A converter with a maximum supply current of 1mA and a nominal supply voltage of 5V. JEDEC package code R-PDSO-G8 with dimensions of 3.91mm width and 4.9mm length.
Texas Instruments DAC7611U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7611U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.