
12-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a single channel and SPI interface. Achieves a conversion rate of 132 kS/s with excellent linearity, boasting 1 LSB differential and integral nonlinearity. Operates from a single 5V supply (4.75V to 5.25V) with a low nominal supply current of 500µA, resulting in 5mW power consumption. Housed in an 8-SOIC package with gold contact plating, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7611UB/2K5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611UB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
