
Dual 12-bit digital-to-analog converter featuring a 130 kS/s conversion rate and SPI interface. This unipolar voltage output DAC offers 2 channels with 12-bit resolution, exhibiting 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operating from a 4.75V to 5.25V supply, it consumes 3.5mW and has a settling time of 7µs. Packaged in an 8-SOIC with gold contact plating, it operates across a -40°C to 85°C temperature range.
Texas Instruments DAC7612U/2K5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 130KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130KS/s |
| Settling Time | 7us |
| Supply Current | 750uA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7612U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
