
12-bit voltage-output digital-to-analog converter (DAC) featuring a 100 kS/s conversion rate and SPI interface. This single-channel DAC offers bipolar and unipolar output polarity with a 2LSB integral nonlinearity and 1LSB differential nonlinearity. Operating from a dual 5V supply, it boasts a full-scale error of 8LSB and a settling time of 10µs. Encased in a 24-SSOP package with gold contact plating, this lead-free and RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments DAC7613EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -450uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7613 |
| Settling Time | 10us |
| Supply Type | Dual |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7613EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
