
Quad, 12-bit voltage output digital-to-analog converter featuring a serial SPI interface. Achieves a conversion rate of 89 kS/s with a settling time of 10 µs. Offers bipolar and unipolar output polarity and operates from a dual supply voltage of 5V. Integral nonlinearity is 2 LSB and differential nonlinearity is 1 LSB, with a full-scale error of 8 LSB. Packaged in a 16-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7614PG4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7614PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
