
12-bit, quad serial Digital-to-Analog Converter (DAC) IC featuring a 89kS/s conversion rate and 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting bipolar and unipolar output polarity with a voltage output type. SPI interface facilitates communication, and the component is housed in a 16-pin SOIC package with gold contact plating. This RoHS compliant device offers a 10µs settling time and a signal-to-noise ratio (SNR) of 12dB.
Texas Instruments DAC7615UBG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 12dB |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
