
Quad-channel, 12-bit voltage-output digital-to-analog converter (DAC) IC with a serial interface. Features a conversion rate of 89 kS/s and integral nonlinearity of 2 LSB. Operates from a 3V to 3.6V supply voltage, with a nominal supply current of 800 µA. Packaged in a 20-pin SSOP for surface mounting, this component offers a settling time of 10 µs.
Texas Instruments DAC7616E/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616E/1K to view detailed technical specifications.
No datasheet is available for this part.