
Quad, 12-bit, voltage output digital-to-analog converter featuring a serial SPI interface. Offers a conversion rate of 89 kS/s with a differential nonlinearity of 1 LSB and integral nonlinearity of 2 LSB. Operates from a 3V to 3.6V single supply, consuming a nominal 800 µA. Housed in a 16-SOIC package, this RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments DAC7616U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.