
Quad, 12-bit, serial input, voltage output digital-to-analog converter featuring 89 kS/s conversion rate and 1 LSB integral and differential nonlinearity. This component offers a 3V to 3.6V operating supply voltage, a nominal supply current of 800 µA, and a power consumption of 2.4 mW. The device supports SPI interface and operates within a -40°C to 85°C temperature range. Packaged in a 16-SOIC with gold contact plating, it is RoHS compliant and lead-free.
Texas Instruments DAC7616UB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
