
Quad 12-bit digital-to-analog converter (DAC) with SPI interface. Features 4 DAC channels, unipolar voltage output, and a sampling rate of 89 kS/s. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 3V to 3.6V supply with a nominal current of 800µA. Packaged in a 16-pin SOIC with gold contact plating, this lead-free and RoHS compliant component has a settling time of 10µs.
Texas Instruments DAC7616UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
