Quad, 12-bit voltage output digital-to-analog converter featuring a serial SPI interface. Achieves a conversion rate of 89 kS/s with excellent linearity, boasting 1 LSB differential and integral nonlinearity. Operates from a 3V to 3.6V supply, consuming a nominal 800 µA, and supports a wide temperature range of -40°C to 85°C. Encased in a 20-SSOP package with gold contact plating, this RoHS compliant component is ideal for precision analog signal generation.
Texas Instruments DAC7617EB/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7617 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617EB/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
