
12-bit, 4-channel digital-to-analog converter (DAC) with serial interface. Features a 89KS/s sampling rate, 10µs settling time, and 2LSB integral nonlinearity. Operates from a 3V to 3.6V supply with a nominal supply current of 800µA. Packaged in a 16-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is ideal for various electronic applications.
Texas Instruments DAC7617U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.