
12-bit Digital-to-Analog Converter (DAC) with a single voltage output channel. Features parallel word input loading, a 7µs settling time, and a conversion rate of 143kS/s. Achieves 1LSB differential and integral nonlinearity. Operates within a 4.75V to 5.25V supply voltage range, consuming a nominal 500µA. Packaged in a 20-pin SSOP, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments DAC7621EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | DAC7621 |
| Settling Time | 7us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7621EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
