
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring parallel word input loading and a 100KS/s sampling rate. Achieves 1LSB integral nonlinearity and differential nonlinearity, with an 8LSB full-scale error. Operates from a 4.75V to 5.25V supply, consuming 15mW of power. Housed in a 28-pin SOIC package, this RoHS compliant component offers a 5µs settling time.
Texas Instruments DAC7624UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7624 |
| Settling Time | 10us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7624UB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
