
16-bit dual voltage output digital-to-analog converter (DAC) featuring a parallel interface. Offers 100 kS/s conversion rate with 3 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates with a dual 5V supply voltage (4.75V to 5.25V) and provides bipolar or unipolar output. Packaged in a 32-pin LQFP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC7642VFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7642 |
| Settling Time | 10us |
| Supply Current | -800uA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7642VFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
