
16-bit dual digital-to-analog converter (DAC) IC featuring a 100 kS/s conversion rate and parallel interface. Offers bipolar and unipolar output polarity with voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming a maximum of 2.5mW. Housed in an LQFP package with gold contact plating, this lead-free component boasts integral nonlinearity of 4LSB and differential nonlinearity of 3LSB.
Texas Instruments DAC7642VFTG4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7642 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7642VFTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
