
16-bit, quad voltage output digital-to-analog converter featuring 4 channels and a 100KS/s conversion rate. This component offers 16-bit resolution with integral nonlinearity (INL) of 4LSB and differential nonlinearity of 3LSB. It operates with a dual supply voltage of 5V, supporting bipolar and unipolar output polarity. The device is housed in a 48-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7644E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Height | 2.59mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7644 |
| Settling Time | 10us |
| Supply Current | 1.5mA |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7644E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
