
Quad 16-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and 10µs settling time. This component offers bipolar and unipolar output polarity with a 16-bit resolution. Operating from a dual supply voltage range of 4.75V to 5.25V, it consumes a nominal supply current of 1.5mA and a power consumption of 7.5mW. The device is housed in a 48-pin SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7644EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7644 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7644EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
