
Quad 16-bit voltage output digital-to-analog converter (DAC) with a 100KS/s conversion rate. Features 4 DAC channels, 16-bit resolution, and a parallel interface. Operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V. Offers a power consumption of 7.5mW and a settling time of 10µs. Packaged in a 48-SSOP, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments DAC7644EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7644 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7644EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
