
16-bit, quad-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 100 kS/s sampling rate with a 12 µs settling time. Offers 4 LSB integral nonlinearity and operates from a 4.75V to 5.25V supply. This surface-mount component is housed in an LQFP package and is RoHS compliant.
Texas Instruments DAC7654YR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Output Type | SERIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.