
Quad 16-bit voltage output digital-to-analog converter (DAC) with 100 kS/s conversion rate. Features 4 DAC channels, SPI interface, and 12µs settling time. Operates with a dual 5V supply (4.75V to 5.25V) and offers 3 LSB differential nonlinearity and 4 LSB integral nonlinearity. Packaged in a 64-LQFP, this lead-free, RoHS-compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments DAC7654YT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7654 |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
