
16-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel interface and 12µs settling time. Features a 100kS/s conversion rate, ±3 LSB integral nonlinearity, and voltage output. Operates from a 4.75V to 5.25V supply with a nominal supply current of 4mA and a maximum power dissipation of 18mW. Packaged in an LQFP, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DAC7664YBRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7664YBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
