
Quad, 12-bit, voltage output digital-to-analog converter featuring a serial SPI interface. This component offers a conversion rate of 89 kS/s with a settling time of 8 µs. It supports bipolar and unipolar output polarity and operates with a dual supply voltage range of ±14.25V to ±15.75V. Integral nonlinearity (INL) and differential nonlinearity (DNL) are specified at 2 LSB and 1 LSB respectively, with a full-scale error of 2 LSB. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant device operates from -40°C to 85°C.
Texas Instruments DAC7715U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7715 |
| Settling Time | 8us |
| Supply Type | Dual |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7715U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
