
12-bit quad voltage output digital-to-analog converter (DAC) featuring a parallel interface and 100KS/s conversion rate. This surface-mount component offers 4 DAC channels with a bipolar/unipolar output polarity and a voltage output type. Operating with a dual supply voltage of 15V, it boasts a full-scale error and integral nonlinearity of 2LSB. Encased in a gold-plated PLCC package, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC7724N technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.