
12-bit quad voltage output digital-to-analog converter featuring 4 DAC channels. Offers a 100 kS/s conversion rate with a 10 µs settling time. Integral nonlinearity is 1 LSB, and full-scale error is 2 LSB. Supports bipolar and unipolar output polarity with voltage output type. Operates from a dual ±15V supply voltage, with a maximum power dissipation of 250mW. Packaged in a 28-PLCC with gold contact plating for surface mounting.
Texas Instruments DAC7724NBG4 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7724 |
| Settling Time | 10us |
| Supply Current | 3mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724NBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
