
12-bit quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate. This surface-mount device offers 4 DAC channels with bipolar and unipolar output polarity, and a voltage output type. It operates with a dual supply voltage of 15V, within a temperature range of -40°C to 85°C. Key specifications include 1LSB integral nonlinearity and 2LSB full-scale error, with a settling time of 8µs. The component is housed in a 28-PLCC package with gold contact plating and is RoHS compliant.
Texas Instruments DAC7725NBG4 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7725 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7725NBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
