
12-bit, quad voltage output digital-to-analog converter (DAC) featuring a 100 kS/s conversion rate. This surface-mount component offers a parallel interface and a 12-bit resolution. It operates with a dual supply voltage range of 14.25V to 15.75V, with a typical operating voltage of 15V. Key performance metrics include a full-scale error and integral nonlinearity of 2 LSB, and a settling time of 8 µs. The device is packaged in PLCC and is RoHS compliant.
Texas Instruments DAC7725NG4 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7725 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7725NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
