16-bit, single-channel digital-to-analog converter featuring a serial SPI interface. This voltage output DAC offers a 172 kS/s conversion rate and a bipolar/unipolar output polarity. It includes an internal +10V reference and operates from a dual supply voltage up to ±15V. The component is housed in a 24-SSOP package with gold contact plating and a temperature range of -40°C to 85°C.
Texas Instruments DAC7731E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.