16-bit, 1-channel digital-to-analog converter (DAC) featuring an R-2R architecture. Operates with a dual supply voltage up to 15.75V, offering bipolar and unipolar output polarity with a voltage output type. Achieves a sampling rate of 172 kS/s with a settling time of 5 µs. Interface is SPI, and the component is housed in a 24-pin SSOP package with gold contact plating. Integral nonlinearity is 6 LSB, and differential nonlinearity is 4 LSB.
Texas Instruments DAC7731E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Current | 4mA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.