
16-bit serial digital-to-analog converter (DAC) featuring a 172kS/s conversion rate. This single-channel DAC offers a 16-bit resolution with a ±4LSB integral nonlinearity and ±2LSB differential nonlinearity. It supports bipolar and unipolar output polarity, with a serial SPI interface and voltage output. Operating with a dual supply voltage up to ±15.75V, this component is housed in a 24-SSOP package with gold contact plating.
Texas Instruments DAC7731EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
