16-bit, single-channel digital-to-analog converter (DAC) featuring a 172 kS/s conversion rate and an internal +10V reference. This component offers a 16-bit resolution with Integral Nonlinearity (INL) of 3 LSB and Differential Nonlinearity (DNL) of 1 LSB. It supports serial interface (SPI) and bipolar/unipolar voltage output. Operating with a dual supply voltage up to 15.75V, it is housed in a 24-SSOP package with gold contact plating and operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC7731EC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Height | 1.95mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Current | 4mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.