16-bit serial digital-to-analog converter (DAC) with a 172 kS/s conversion rate. Features SPI interface, bipolar/unipolar output polarity, and serial voltage output type. Operates with dual ±15V supplies, offering a nominal supply current of 4mA and power consumption of 100mW. Housed in a 24-pin SSOP package with gold contact plating, this lead-free and RoHS-compliant component has a settling time of 5µs.
Texas Instruments DAC7731EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.