
16-bit, 4-channel voltage-output digital-to-analog converter (DAC) featuring an 89 kS/s conversion rate. This component offers 16-bit resolution with integral nonlinearity (INL) of 3 LSB and differential nonlinearity (DNL) of 2 LSB. It supports bipolar and unipolar output polarity and communicates via an SPI interface. Operating with a dual supply voltage range of 14.25V to 15.75V, it consumes a nominal 6mA supply current. Packaged in SSOP with gold contact plating, this lead-free and RoHS compliant IC operates from -40°C to 85°C.
Texas Instruments DAC7734EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7734 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7734EBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
