Texas Instruments DAC7741YC/2KE3 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YC/2KE3 to view detailed technical specifications.
No datasheet is available for this part.