
16-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 100KS/s sampling rate and 10µs settling time. Offers 2LSB differential nonlinearity and 3LSB integral nonlinearity. Operates from a ±15V supply with a nominal supply current of 6mA. Packaged in a 48-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7744EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
