
Quad 16-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and 4 independent DAC channels. Offers bipolar and unipolar output polarity with a 10µs settling time. Operates within a 4.75V to 15.75V supply voltage range and a -40°C to 85°C temperature range. Packaged in a 48-SSOP with gold contact plating, this RoHS compliant component provides 2LSB differential nonlinearity and 3LSB integral nonlinearity.
Texas Instruments DAC7744EB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
