
Quad 16-bit voltage output digital-to-analog converter with a 100 kS/s conversion rate. Features bipolar and unipolar output polarity, a parallel interface, and a settling time of 10 µs. Operates with a dual supply voltage range of 14.25V to 15.75V and a nominal supply current of 6mA. Packaged in a 48-SSOP with gold contact plating, this lead-free component offers integral nonlinearity of 3 LSB and differential nonlinearity of 2 LSB. Operating temperature range is -40°C to 85°C with a maximum power dissipation of 50mW.
Texas Instruments DAC7744EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
