
Quad voltage output digital-to-analog converter featuring 16-bit resolution and a 100 kS/s conversion rate. This component offers bipolar and unipolar output polarity with a 10µs settling time. Designed for parallel interface communication, it operates within a -40°C to 85°C temperature range and requires a 4.75V to 15.75V supply voltage. Packaged in a 48-SSOP with gold contact plating, this lead-free and RoHS compliant device is ideal for demanding applications.
Texas Instruments DAC7744ECG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744ECG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
