
Quad 16-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate. This component offers 16-bit resolution with ±3LSB integral and differential nonlinearity. It supports bipolar and unipolar output polarity and operates from a dual supply voltage range of 14.25V to 15.75V. The device is housed in a 48-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7744EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
