Dual 12-bit multiplying digital-to-analog converter, featuring a 1.25MS/s conversion rate and SPI interface. This monolithic CMOS IC offers 1LSB integral and differential nonlinearity, with a full-scale error of 3LSB. Operating from a 4.5V to 5.5V supply, it provides two DAC channels with a settling time of 0.8µs. Packaged in a 16-PDIP with gold contact plating, it operates within a -40°C to 85°C temperature range.
Texas Instruments DAC7800KP technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 0.8us |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.