
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring 1.25MS/s conversion rate and 1LSB integral nonlinearity. This monolithic CMOS component offers 2 DAC channels with SPI interface and a 0.8µs settling time. Operating from a 4.5V to 5.5V supply, it consumes a nominal 200µA and is housed in a 16-PDIP package with gold contact plating. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component ensures reliable performance.
Texas Instruments DAC7800KPG4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 0.8us |
| Supply Type | Single |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.