
12-bit dual-channel digital-to-analog converter (DAC) with SPI interface. Features a 1.25MS/s conversion rate, 400ns settling time, and 1LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply with 200µA nominal supply current. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments DAC7800KUG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 400ns |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KUG4 to view detailed technical specifications.
No datasheet is available for this part.
