
Dual monolithic CMOS 12-bit multiplying digital-to-analog converter featuring 1.25MS/s conversion rate and 0.8µs settling time. Achieves 0.5LSB integral nonlinearity and 1LSB differential nonlinearity and full-scale error. Operates with single or dual supplies from 4.5V to 5.5V, consuming 1mW. Interface is SPI, with gold contact plating and a 16-PDIP package. Suitable for -40°C to 85°C operating temperatures.
Texas Instruments DAC7800LP technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 0.8us |
| Supply Type | Single, Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.