Texas Instruments DAC7800LU/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.8us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7800LU/1K to view detailed technical specifications.
No datasheet is available for this part.