Dual 12-bit multiplying digital-to-analog converter (DAC) in a PDIP package. Features a 1.25MS/s conversion rate, 1LSB integral and differential nonlinearity, and 3LSB full-scale error. Operates with a single 5V supply voltage, with a range of 4.5V to 5.5V. Offers a parallel interface and a settling time of 0.8µs. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments DAC7801KP technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 0.8us |
| Supply Type | Single |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.