
Dual-channel, 12-bit digital-to-analog converter (DAC) featuring a parallel interface and 1.25MS/s sampling rate. Achieves 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3LSB. Offers a fast 0.8µs settling time and operates from a single 4.5V to 5.5V supply. Packaged in a 24-pin PDIP, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments DAC7801KPG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 0.8us |
| Supply Current | 200uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
