
Dual 12-bit multiplying digital-to-analog converter (DAC) in a 24-SOIC package. Features a 1.25MS/s conversion rate, 0.5LSB integral nonlinearity, and 1LSB full-scale error. Operates with a single supply voltage from 4.5V to 5.5V, consuming a nominal 200uA. This surface-mount component offers a 400ns settling time and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7801LUG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 400ns |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801LUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
